Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-010LF
Newark Part No.75K5027
Product RangeFCI Mini-PV 78211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.160 |
Price for:Each
Minimum: 12500
Multiple: 500
$14,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No78211-010LF
Newark Part No.75K5027
Product RangeFCI Mini-PV 78211
Technical Datasheet
Product RangeFCI Mini-PV 78211
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 78211 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Mini-PV 78211
No. of Positions
10Positions
For Use With
FCI Mini-PV 78211 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
