Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77311-118-02LF
Newark Part No.62K8865
Product RangeFCI BergStik 77311 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 10+ | $0.149 |
| 25+ | $0.148 |
| 50+ | $0.137 |
| 100+ | $0.126 |
| 250+ | $0.114 |
| 500+ | $0.108 |
| 1000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77311-118-02LF
Newark Part No.62K8865
Product RangeFCI BergStik 77311 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole
Product RangeFCI BergStik 77311 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77311-118-02LF is a 2-way 1-row vertical BERGSTIK™ Board-to-board Header with gold-plated phosphor bronze contacts. The board-to-board connector comes with black high temperature thermoplastic housing.
- Unshrouded
- 5000MΩ Insulation resistance
- UL94V-0 Flammability rating
- 3A Continuous current rating
- 1500VAC RMS Voltage rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
FCI BergStik 77311 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability