Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76341-304LF
Newark Part No.62K8293
Product RangeFCI Dubox 76341 Series
Your Part Number
59 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.727 | $0.111 |
| 10+ | $0.631 | $0.111 |
| 25+ | $0.604 | $0.111 |
| 50+ | $0.577 | $0.111 |
| 100+ | $0.550 | $0.111 |
| 250+ | $0.526 | $0.111 |
| 500+ | $0.501 | $0.111 |
| 1000+ | $0.490 | $0.111 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76341-304LF
Newark Part No.62K8293
Product RangeFCI Dubox 76341 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 76341 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 76341-304LF is a 4-way 1-row Wire-to-board Receptacle with gold-plated phosphor bronze contacts, 2.54mm pitch. This Dubbox 76341 series connector with blue glass-filled flame retardant thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.
- UL94V-0 Flammability rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
FCI Dubox 76341 Series
Contact Plating
Gold Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
