Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 70236-103LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06M1883 |
| Product Range | Metral 70236 Series |
| Your Part Number | |
| Technical Datasheet |
373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $5.550 |
| 25+ | $5.160 |
| 50+ | $4.900 |
| 100+ | $4.600 |
| 250+ | $4.280 |
| 500+ | $4.120 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 70236-103LFCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06M1883 |
| Product Range | Metral 70236 Series |
| Technical Datasheet | |
| Product Range | Metral 70236 Series |
| No. of Contacts | 8Contacts |
| Pitch Spacing | 6mm |
| Gender | Header |
| Contact Termination Type | Press Fit |
| No. of Rows | 4Rows |
| Row Pitch | 2mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | Metral 70236 Series |
|---|---|
| Pitch Spacing | 6mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 2mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 8Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 4Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 70236-103LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
