Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-040LF
Newark Part No.01M3622
Product RangeFCI Minitek 69307
Your Part Number
Technical Datasheet
497 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.740 |
| 25+ | $1.650 |
| 50+ | $1.540 |
| 100+ | $1.410 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 1000+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-040LF
Newark Part No.01M3622
Product RangeFCI Minitek 69307
Technical Datasheet
Product RangeFCI Minitek 69307
No. of Positions40Positions
Pitch Spacing2mm
For Use WithFCI Minitek 69307 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 69307-040LF
1 Product Found
Technical Specifications
Product Range
FCI Minitek 69307
No. of Positions
40Positions
For Use With
FCI Minitek 69307 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability