Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-204LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6468
Product RangeFCI Mini-Jump 69145 Series
Your Part Number
584 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 10+ | $0.769 |
| 25+ | $0.745 |
| 50+ | $0.712 |
| 100+ | $0.679 |
| 250+ | $0.627 |
| 500+ | $0.574 |
| 1000+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69145-204LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.84K6468
Product RangeFCI Mini-Jump 69145 Series
Technical Datasheet
Accessory TypeJumper
For Use WithHeader & Wire Housings
No. of Positions4Positions
Pitch Spacing2.54mm
Product RangeFCI Mini-Jump 69145 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 69145-204LF
1 Product Found
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
FCI Mini-Jump 69145 Series
For Use With
Header & Wire Housings
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
