Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67013-008LF
Newark Part No.62K6756
Product RangeDuflex 67013 Series
Your Part Number
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.738 | $0.073 |
| 10+ | $0.648 | $0.073 |
| 25+ | $0.593 | $0.073 |
| 50+ | $0.572 | $0.073 |
| 100+ | $0.551 | $0.073 |
| 250+ | $0.525 | $0.073 |
| 500+ | $0.504 | $0.073 |
| 1000+ | $0.482 | $0.073 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No67013-008LF
Newark Part No.62K6756
Product RangeDuflex 67013 Series
Technical Datasheet
Product RangeDuflex 67013 Series
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithAmphenol Duflex 76785 Series Socket Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Duflex 67013 Series
No. of Positions
8Positions
For Use With
Amphenol Duflex 76785 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability