Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-006LF
Newark Part No.72K2941
Product RangeFCI PV 66953 Series
Your Part Number
4,476 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.160 | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66953-006LF
Newark Part No.72K2941
Product RangeFCI PV 66953 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeFCI PV 66953 Series
No. of Contacts12Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
- PV® Dubox® board to board connector
- 12 number of contacts, vertical orientation
- 0.100inch pitch, 2 number of row
- 10mohm initial, 15mohm after test resistance (contact), 1250Vrms voltage rating
- Copper alloy material contact, no locating pegs, black color housing
- 3A max. per contact/2A max. per contact for full load current rating
- 5000Mohm resistance (insulation)
- Filled polyester material housing
- 0.76μm (30μin) gold plating contact area
- Operating temperature range from -65°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
FCI PV 66953 Series
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
12Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
