Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-017LF
Newark Part No.28AH8815
Product RangeFCI Dubox 65239
Your Part Number
373 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $2.050 |
| 50+ | $1.960 |
| 100+ | $1.880 |
| 250+ | $1.840 |
| 500+ | $1.810 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 30
Multiple: 1
$61.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-017LF
Newark Part No.28AH8815
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions34Positions
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Dubox 65239
Gender
Receptacle
For Use With
FCI Dubox 65239 Series Contacts
No. of Positions
34Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
