Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4028
Product RangeFCI Mini-PV 65039
Your Part Number
1,636 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.251 |
| 25+ | $0.227 |
| 50+ | $0.222 |
| 100+ | $0.217 |
| 250+ | $0.197 |
| 500+ | $0.190 |
| 1000+ | $0.182 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-032ELFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.17M4028
Product RangeFCI Mini-PV 65039
Technical Datasheet
Product RangeFCI Mini-PV 65039
No. of Positions5Positions
Pitch Spacing2.54mm
For Use WithFCI Mini-PV 65039 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV 65039
No. of Positions
5Positions
For Use With
FCI Mini-PV 65039 Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 65039-032ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
