Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-023LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K6238
Product RangeMini-PV 65039 Series
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.710 |
| 25+ | $1.690 |
| 50+ | $1.640 |
| 100+ | $1.580 |
| 250+ | $1.530 |
| 500+ | $1.470 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65039-023LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84K6238
Product RangeMini-PV 65039 Series
Technical Datasheet
Product RangeMini-PV 65039 Series
No. of Positions14Positions
Pitch Spacing2.54mm
For Use WithAmphenol Mini-PV Series 22-36 Gauge Wire Terminals
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV 65039 Series
No. of Positions
14Positions
For Use With
Amphenol Mini-PV Series 22-36 Gauge Wire Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
