Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-144402LF
Newark Part No.
Full Reel01M3581
Re-Reel27AJ3976
Cut Tape27AJ3976
Product RangeBergStak 61083 Series
Your Part Number
Technical Datasheet
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.47 |
| 10+ | $9.13 |
| 25+ | $8.65 |
| 50+ | $8.31 |
| 100+ | $7.99 |
| 250+ | $7.46 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $7.55 |
| 1000+ | $7.51 |
| 2000+ | $7.38 |
| 4000+ | $7.14 |
| 6000+ | $7.01 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-144402LF
Newark Part No.
Full Reel01M3581
Re-Reel27AJ3976
Cut Tape27AJ3976
Product RangeBergStak 61083 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeBergStak 61083 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
0.8mm
No. of Contacts
140Contacts
Contact Material
Brass
Product Range
BergStak 61083 Series
Technical Docs (1)
Alternatives for 61083-144402LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability