Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-122402LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AC3146
Product RangeFCI BergStak 61082 Series
Your Part Number
326 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $9.400 |
| 25+ | $8.890 |
| 50+ | $8.530 |
| 100+ | $8.180 |
| 250+ | $7.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-122402LFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AC3146
Product RangeFCI BergStak 61082 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI BergStak 61082 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper, Nickel
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Alternatives for 61082-122402LF
3 Products Found
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper, Nickel
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI BergStak 61082 Series
Pitch Spacing
0.8mm
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
