Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51761-10002406CBLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06M1142 |
| Product Range | PwrBlade Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $10.040 |
| 10+ | $9.370 |
| 25+ | $8.780 |
| 50+ | $8.400 |
| 100+ | $7.940 |
| 250+ | $7.540 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51761-10002406CBLFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06M1142 |
| Product Range | PwrBlade Series |
| Technical Datasheet | |
| Product Range | PwrBlade Series |
| No. of Contacts | 30Contacts |
| Pitch Spacing | - |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole Right Angle |
| No. of Rows | - |
| Row Pitch | - |
| Contact Material | Copper Alloy |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | PwrBlade Series |
|---|---|
| Pitch Spacing | - |
| Contact Termination Type | Through Hole Right Angle |
| Row Pitch | - |
| Contact Plating | - |
| No. of Contacts | 30Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
