Print Page
51741-10002406AALF
Connector, PwrBlade Series, 30 Contacts, 2.54 mm, Receptacle, Through Hole Straight, 4 Rows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51741-10002406AALFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06M1119 |
| Product Range | PwrBlade Series |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $7.200 |
| 10+ | $6.710 |
| 25+ | $6.300 |
| 50+ | $6.020 |
| 100+ | $5.700 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 51741-10002406AALFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06M1119 |
| Product Range | PwrBlade Series |
| Technical Datasheet | |
| No. of Contacts | 30Contacts |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Through Hole Straight |
| Product Range | PwrBlade Series |
| No. of Rows | 4Rows |
| Row Pitch | 2.54mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| No. of Contacts | 30Contacts |
|---|---|
| Gender | Receptacle |
| Product Range | PwrBlade Series |
| Row Pitch | 2.54mm |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| Contact Termination Type | Through Hole Straight |
| No. of Rows | 4Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
