Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17261
Newark Part No.85K8689
Product Range17E Series
Your Part Number
Technical Datasheet
9,582 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.740 |
| 25+ | $2.450 |
| 50+ | $2.390 |
| 100+ | $2.330 |
| 250+ | $2.150 |
| 500+ | $2.080 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17261
Newark Part No.85K8689
Product Range17E Series
Technical Datasheet
Product Range17E Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
17E Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate