Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17241
Newark Part No.01M3404
Your Part Number
Technical Datasheet
7,505 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.290 |
| 25+ | $2.220 |
| 50+ | $2.180 |
| 100+ | $2.070 |
| 250+ | $1.990 |
| 500+ | $1.960 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E17241
Newark Part No.01M3404
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 17E17241 is a Backshell, 17E series, UL94V-0 flame-rated thermoplastic housing and zinc-plated steel hardware, E-size shell (9 standard or 15 high density contacts). This backshell is suitable for D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (3)
Alternatives for 17E17241
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability