Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018612112A
Newark Part No.26AH0423
Product RangeWaterproof USB Type C 1240xx Series
Your Part Number
Technical Datasheet
4,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 800+ | $1.800 |
| 1600+ | $1.750 |
| 3200+ | $1.690 |
| 4800+ | $1.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No124018612112A
Newark Part No.26AH0423
Product RangeWaterproof USB Type C 1240xx Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingSurface Mount
IP RatingIPX8
IP RatingIPX8
Product RangeWaterproof USB Type C 1240xx Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
IP Rating
IPX8
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IPX8
Product Range
Waterproof USB Type C 1240xx Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 124018612112A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate