Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10161735-V302011LFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AJ7494 |
| Product Range | FlexLock Series |
| Your Part Number | |
| Technical Datasheet |
244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.770 |
| 25+ | $4.440 |
| 50+ | $4.220 |
| 100+ | $3.960 |
| 250+ | $3.690 |
| 500+ | $3.540 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10161735-V302011LFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AJ7494 |
| Product Range | FlexLock Series |
| Technical Datasheet | |
| Pitch Spacing | 2.54mm |
| No. of Contacts | 30Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | FlexLock Series |
| Contact Termination Type | Surface Mount Straight |
| Contact Position | - |
| No. of Rows | 2 Row |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | - |
| SVHC | No SVHC (17-Jan-2023) |
Alternatives for 10161735-V302011LF
2 Products Found
Technical Specifications
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 2 Row |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Contacts | 30Contacts |
|---|---|
| Product Range | FlexLock Series |
| Contact Position | - |
| Contact Plating | Tin Plated Contacts |
| FFC / FPC Thickness | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
