Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160299-1111002LF
Newark Part No.
Full Reel23AJ5268
Re-Reel23AJ5267
Cut Tape23AJ5267
Product RangeBergStak 10160299 Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.220 | $3.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $7.580 |
| 2000+ | $7.450 |
| 4000+ | $7.200 |
| 6000+ | $7.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10160299-1111002LF
Newark Part No.
Full Reel23AJ5268
Re-Reel23AJ5267
Cut Tape23AJ5267
Product RangeBergStak 10160299 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows3Rows
No. of Contacts111Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBergStak 10160299 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
3Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1mm
No. of Contacts
111Contacts
Contact Material
Copper Alloy
Product Range
BergStak 10160299 Series
Technical Docs (2)
Alternatives for 10160299-1111002LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
