Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157554-00621LF
Newark Part No.82AH6193
Product RangeMinitek Multipitch 10157554 Series
Your Part Number
2,500 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.513 | $0.057 |
| 10+ | $0.449 | $0.057 |
| 25+ | $0.403 | $0.057 |
| 50+ | $0.390 | $0.057 |
| 100+ | $0.376 | $0.057 |
| 250+ | $0.353 | $0.057 |
| 500+ | $0.334 | $0.057 |
| 1000+ | $0.314 | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157554-00621LF
Newark Part No.82AH6193
Product RangeMinitek Multipitch 10157554 Series
Technical Datasheet
Product RangeMinitek Multipitch 10157554 Series
GenderHeader
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithAmphenol Minitek Multipitch 10157551 Series Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Multipitch 10157554 Series
No. of Positions
6Positions
For Use With
Amphenol Minitek Multipitch 10157551 Series Socket Contacts
Gender
Header
Pitch Spacing
1.25mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
