Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156613-2101LFCopy
Newark Part No.68AH8634
Product RangeFCI Minitek Board-In Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100000
Multiple: 10000
$2,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10156613-2101LFCopy
Newark Part No.68AH8634
Product RangeFCI Minitek Board-In Series
Technical Datasheet
Product RangeFCI Minitek Board-In Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Minitek Board-In 10156612 Series Connector Housings
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Minitek board-in 2.00mm right angle terminal
- Designed for economical and permanent wire-to-board applications
- Phosphor bronze with tin plating terminals
- Operating voltage rating is 250VAC/DC and current rating is 2A
- Operating temperature range from -40°C to 105°C
- Wire gauge from 24AWG to 26AWG
Technical Specifications
Product Range
FCI Minitek Board-In Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Amphenol Minitek Board-In 10156612 Series Connector Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
