Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10156109-102LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54AH4430 |
| Product Range | FCI Minitek Board-In Series |
| Your Part Number | |
| Technical Datasheet |
333 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 5+ | $9.530 |
| 10+ | $8.880 |
| 25+ | $8.330 |
| 50+ | $7.970 |
| 100+ | $7.540 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10156109-102LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54AH4430 |
| Product Range | FCI Minitek Board-In Series |
| Technical Datasheet | |
| Product Range | FCI Minitek Board-In Series |
| No. of Contacts | 96Contacts |
| Pitch Spacing | 2mm |
| Gender | Header |
| Contact Termination Type | Press Fit |
| No. of Rows | 12Rows |
| Row Pitch | 1.4mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | FCI Minitek Board-In Series |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.4mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 96Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 12Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
