Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155447-112LF
Newark Part No.
Full Reel82AH4403
Re-Reel82AH4402
Cut Tape82AH4402
Product RangeMinitek MicroSpaceXS 10155447 Series
Your Part Number
9,900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.135 | $0.042 |
| 25+ | $0.110 | $0.042 |
| 100+ | $0.105 | $0.042 |
| 250+ | $0.096 | $0.042 |
| 500+ | $0.094 | $0.042 |
| 1000+ | $0.092 | $0.042 |
| 2500+ | $0.087 | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10155447-112LF
Newark Part No.
Full Reel82AH4403
Re-Reel82AH4402
Cut Tape82AH4402
Product RangeMinitek MicroSpaceXS 10155447 Series
Product RangeMinitek MicroSpaceXS 10155447 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithAmphenol Minitek MicroSpaceXS 10155504 & 10155470 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10155447-112LF
1 Product Found
Product Overview
Minitek MicroSpace XS™ waterproof crimp-to-wire connector platform’s unique design is compatible to LV214 Severity-3 and USCAR-T2V2 specifications. These 1.27mm pitch connectors come with a current rating up to 3A per contact making ideal for higher power applications. Minitek MicrospaceXS™ connectors are available in staggered vertical and horizontal configuration with, PIP soldering and tin or gold plating.
- Terminal positioning assurance (TPA)
- Primary and secondary contact retention
- Connector positioning assurance (CPA)
Technical Specifications
Product Range
Minitek MicroSpaceXS 10155447 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Amphenol Minitek MicroSpaceXS 10155504 & 10155470 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability