Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153118-132KALF
Newark Part No.
Full Reel31AJ3144
Re-Reel31AJ3143
Cut Tape31AJ3143
Product RangeWireLock Series
Your Part Number
600 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.150 | $0.649 |
| 10+ | $3.600 | $0.649 |
| 25+ | $3.400 | $0.649 |
| 50+ | $3.200 | $0.649 |
| 100+ | $3.000 | $0.649 |
| 250+ | $2.870 | $0.649 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.810 |
| 4000+ | $2.680 |
| 6000+ | $2.650 |
| 10000+ | $2.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10153118-132KALF
Newark Part No.
Full Reel31AJ3144
Re-Reel31AJ3143
Cut Tape31AJ3143
Product RangeWireLock Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.8mm
No. of Rows2Rows
No. of Contacts32Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWireLock Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10153118-132KALF
1 Product Found
Product Overview
WireLock® is a 1.80mm pitch wire-to-board connector system. It’s compact design addresses the growing need for space saving automotive-grade connectors. WireLock® is a double row connector system offering four coding types with different colours. The connector has nominal current carrying capacity of 3A and supports cable wire gauge from 22AWG to 26AWG. Target applications includes BMS (battery management system), OBC (on board charge), MCU (micro control system), gateway, lighting, ADAS (advanced driving assistance system), RADAR and robotics.
- More reliability, low mating force automotive grade connector system
- USCAR-2 V2 compatible double row right angle through hole header
- Reflow tin plating process for terminal, low mating and un-mating force
- Current rating of 3A with each contact, meet higher power amps performance
- Terminal-position-assurance (TPA) ensures proper terminal insertion position and retention
- Visual and mechanical mismatching prevention system
- Connector positioning assurance (CPA) ensures that connectors are properly mated and locked together
- Wire gauge up to 22AWG, meet wide gauge application requirement
- Copper alloy board connector, high temperature UL 94V-0 housing, -40 to +105°C operating temperature
- 48VAC/DC voltage rating, UL E66906 approved, 10 cycles (tin plated) durability
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.8mm
No. of Contacts
32Contacts
Product Range
WireLock Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
