Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148773-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH1833
Product RangeAirMax VSE Series
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.930 |
| 5+ | $27.020 |
| 10+ | $25.120 |
| 25+ | $24.340 |
| 50+ | $23.560 |
| 100+ | $22.600 |
| 250+ | $21.690 |
Price for:Each
Minimum: 1
Multiple: 1
$28.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10148773-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH1833
Product RangeAirMax VSE Series
Technical Datasheet
Product RangeAirMax VSE Series
No. of Contacts120Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows12Rows
Row Pitch1.4mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AirMax VSE Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
1.4mm
Contact Plating
Gold Plated Contacts
No. of Contacts
120Contacts
Gender
Receptacle
No. of Rows
12Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
