Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-062802LF
Newark Part No.
Full Reel64AC3999
Re-Reel78AC3560
Cut Tape78AC3560
Product RangeFCI BergStak Lite 10144518 Series
Your Part Number
Technical Datasheet
2,022 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.520 |
| 25+ | $1.430 |
| 50+ | $1.380 |
| 100+ | $1.320 |
| 250+ | $1.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.200 |
| 2000+ | $1.180 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-062802LF
Newark Part No.
Full Reel64AC3999
Re-Reel78AC3560
Cut Tape78AC3560
Product RangeFCI BergStak Lite 10144518 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak Lite 10144518 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10144518-062802LF
1 Product Found
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI BergStak Lite 10144518 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability