Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-044802LF
Newark Part No.
Full Reel64AC3980
Re-Reel78AC3542
Cut Tape78AC3542
Product RangeFCI BergStak Lite 10144517 Series
Your Part Number
Technical Datasheet
1,877 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.270 | $0.338 |
| 10+ | $1.970 | $0.338 |
| 25+ | $1.790 | $0.338 |
| 50+ | $1.740 | $0.338 |
| 100+ | $1.680 | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 1000+ | $1.600 |
| 2000+ | $1.560 |
| 4000+ | $1.490 |
| 6000+ | $1.470 |
| 10000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-044802LF
Newark Part No.
Full Reel64AC3980
Re-Reel78AC3542
Cut Tape78AC3542
Product RangeFCI BergStak Lite 10144517 Series
Technical Datasheet
Product RangeFCI BergStak Lite 10144517 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10144517-044802LF
1 Product Found
Technical Specifications
Product Range
FCI BergStak Lite 10144517 Series
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability