Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142890-030A3EHLF
Newark Part No.
Re-Reel83AH7493
Cut Tape83AH7493
Product RangeBergStak Series
Your Part Number
2,250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.190 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.380 | $0.190 |
| 25+ | $1.090 | $0.190 |
| 50+ | $1.070 | $0.190 |
| 100+ | $1.040 | $0.190 |
| 250+ | $0.990 | $0.190 |
| 500+ | $0.951 | $0.190 |
| 1000+ | $0.873 | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142890-030A3EHLF
Newark Part No.
Re-Reel83AH7493
Cut Tape83AH7493
Product RangeBergStak Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeBergStak Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10142890-030A3EHLF
1 Product Found
Product Overview
The BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.
- Receptacle with 0.40mm fine pitch design, suitable for applications with space constraints
- Suitable for automotive application
- Supports speed performance up to 8Gb/s, meets PCIe® Gen 3 standards
- Meets USCAR-2 vibration and shock limits
- Meets health, safety and environment requirements
- High temperature thermoplastic LCP, UL94V-0, black housing
- Voltage rating of 30VAC
- Current rating of 0.3A per contact
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
0.4mm
No. of Contacts
30Contacts
Contact Material
Phosphor Bronze
Product Range
BergStak Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
