Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142502-001C-TRLF
Newark Part No.29AH1704
Product Range10142502 Series
Your Part Number
Technical Datasheet
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.630 | $1.250 |
| 5+ | $9.280 | $1.250 |
| 10+ | $8.910 | $1.250 |
| 25+ | $8.240 | $1.250 |
| 50+ | $7.800 | $1.250 |
| 100+ | $7.540 | $1.250 |
| 250+ | $6.970 | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142502-001C-TRLF
Newark Part No.29AH1704
Product Range10142502 Series
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount Through Hole
Product Range10142502 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SAS
Product Range
10142502 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
Contact Termination Type
Surface Mount Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability