New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Pin Headers
                                                                                                    Print Page

                                                                                                    10142344-108KLF

                                                                                                    Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Surface Mount Right Angle

                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS 10142344-108KLF
                                                                                                    ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Manufacturer Part No10142344-108KLF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel75AH8712
                                                                                                    Cut Tape75AH8712
                                                                                                    Product RangeFCI Minitek MicroSpace 10142344 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    100+$1.530
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                    Manufacturer Part No10142344-108KLF
                                                                                                    Newark Part No.
                                                                                                    Re-Reel75AH8712
                                                                                                    Cut Tape75AH8712
                                                                                                    Product RangeFCI Minitek MicroSpace 10142344 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsWire-to-Board
                                                                                                    Pitch Spacing1.27mm
                                                                                                    No. of Rows2Rows
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact Termination TypeSurface Mount Right Angle
                                                                                                    Product RangeFCI Minitek MicroSpace 10142344 Series
                                                                                                    Connector ShroudShrouded
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    Connector TypePCB Header
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    Minitek MicroSpace™ crimp-to-wire connector platform’s unique design enables LV214 Severity-2 and performs at 1.80mm, 1.50mm and 1.27mm pitch. This compact, robust and versatile connector system will be available in single and double row versions with top and side latch configuration. Low insertion force terminal makes it easier to mate with receptacle.

                                                                                                    • Keying to prevent visual mismatching
                                                                                                    • Terminal positioning assurance (TPA) ensures proper terminal insertion position and retention
                                                                                                    • Primary and secondary contact retention
                                                                                                    • Connector positioning assurance (CPA) assures that connectors are properly mated and locked together
                                                                                                    • Suitable for harsh environments as design is based on existing and proven design controls
                                                                                                    • Existing crimp section and automated crimp tooling up to 22AWG
                                                                                                    • No specific industrial tools required
                                                                                                    • 4N normal force for vibration and <gt/>75N connector locking strength
                                                                                                    • Poka yoke polarization, visual mismatching prevention system
                                                                                                    • Current rating up to 4A per contact

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Wire-to-Board

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Contact Termination Type

                                                                                                    Surface Mount Right Angle

                                                                                                    Connector Shroud

                                                                                                    Shrouded

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Pitch Spacing

                                                                                                    1.27mm

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Product Range

                                                                                                    FCI Minitek MicroSpace 10142344 Series

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Type

                                                                                                    PCB Header

                                                                                                    Technical Docs (3)

                                                                                                    Drawing EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 10142344-108KLF

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.