Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10131868-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel45AC1435
Cut Tape38AH6049
Product RangeFCI OCTIS 10131868 Series
Your Part Number
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.010 | $16.01 |
| Total Price | $16.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 10+ | $14.840 |
| 25+ | $14.170 |
| 50+ | $13.500 |
| 100+ | $12.830 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $13.600 |
| 1000+ | $13.500 |
| 2000+ | $13.020 |
| 4000+ | $12.730 |
| 6000+ | $12.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10131868-101LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel45AC1435
Cut Tape38AH6049
Product RangeFCI OCTIS 10131868 Series
Technical Datasheet
No. of Contacts10Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeFCI OCTIS 10131868 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
10Contacts
Connector Type
I/O
Product Range
FCI OCTIS 10131868 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
