Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114827-004LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40Y2858
Cut Tape27AJ3874
Product RangeMinitek Series
Your Part Number
55,775 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.343 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 25+ | $0.271 |
| 100+ | $0.260 |
| 250+ | $0.235 |
| 500+ | $0.230 |
| 1000+ | $0.224 |
| 2500+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 60000+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10114827-004LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel40Y2858
Cut Tape27AJ3874
Product RangeMinitek Series
Technical Datasheet
Product RangeMinitek Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Minitek Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol ICC Minitek 10114826 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 10114827-004LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
