Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103592-0001LF
Newark Part No.82R7405
Your Part Number
Technical Datasheet
30,568 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.971 | $0.240 |
| 10+ | $0.864 | $0.240 |
| 25+ | $0.801 | $0.240 |
| 50+ | $0.780 | $0.240 |
| 100+ | $0.758 | $0.240 |
| 250+ | $0.709 | $0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10103592-0001LF
Newark Part No.82R7405
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10103592-0001LF
1 Product Found
Product Overview
The 10103592-0001LF is a right angle Micro-USB Type-B Plug with gold-plated copper alloy contact. It supports USB 2.0 version. It features 5 positions and surface mount. Fully mated condition is confirmed by a definite tactile. 30μinch gold over 50μinch nickel plating contact area.
- ΔR = ±10mΩ Maximum contact resistance
- 10000-cycle at Maximum rated of 200-cycle/hour mating cycle
- Initial 1000ΩM, after 100ΩM (test condition: EIA-364-21) minimum insulation resistance
- Black color
Applications
Communications & Networking, Audio, Power Management, Imaging, Video & Vision, Portable Devices
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability