Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AC5284
Product RangeFCI 10101788 Series
Your Part Number
1,096 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.530 |
| 25+ | $4.330 |
| 50+ | $4.130 |
| 100+ | $3.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AC5284
Product RangeFCI 10101788 Series
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount Right Angle
Product RangeFCI 10101788 Series
Connector MountingSolder
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
10101788-002CLF is a SATA (serial ATA) header designed to support up to 6Gb/s, enabling the implementation of low cost, high speed, high capacity hard disk drive (HDD). It is used in server and storage equipment, HDDs and HDD carriers.
- High speed serial interface
- Vertical configuration
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
FCI 10101788 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
