Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLF
Newark Part No.64AC1470
Product RangeFCI 10101788 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2200+ | $3.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 2200
Multiple: 550
$6,622.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10101788-002CLF
Newark Part No.64AC1470
Product RangeFCI 10101788 Series
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSurface Mount Right Angle
Product RangeFCI 10101788 Series
Connector MountingSolder
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
FCI 10101788 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
Solder
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 10101788-002CLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate