Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78M3861
Product RangeFCI Minitek 10073599
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 2000+ | $0.772 |
| 5000+ | $0.771 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10073599-006LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78M3861
Product RangeFCI Minitek 10073599
Technical Datasheet
Product RangeFCI Minitek 10073599
No. of Positions6Positions
Pitch Spacing2mm
For Use WithFCI Minitek 10073599 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 10073599-006LF
2 Products Found
Technical Specifications
Product Range
FCI Minitek 10073599
Gender
Receptacle
For Use With
FCI Minitek 10073599 Series Contacts
No. of Positions
6Positions
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
