Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LF
Newark Part No.
Full Reel28X2867
Cut Tape06M2114
Product RangeFCI Minitek Series
Your Part Number
Technical Datasheet
4,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.072 |
| 100+ | $0.069 |
| 250+ | $0.059 |
| 500+ | $0.058 |
| 1000+ | $0.057 |
| 2500+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No77138-001LF
Newark Part No.
Full Reel28X2867
Cut Tape06M2114
Product RangeFCI Minitek Series
Technical Datasheet
Product RangeFCI Minitek Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithCTW MINITEK
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 77138-001LF is a Minitek® Crimp-to-Wire Contact for use with the CTW Minitek connectors. It is made of phosphor bronze with 0.2µm gold plated finish. It accepts 26 to 30AWG wire range. Mates with 0.5mm square pin.
- 2A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
- 200VAC/DC Voltage rating
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
CTW MINITEK
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 77138-001LF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability