Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10035388-102LFCopy
Newark Part No.01T1535
Product RangeFCI Power Edge Card 10035388 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.200 |
Price for:Each
Minimum: 1008
Multiple: 126
$12,297.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10035388-102LFCopy
Newark Part No.01T1535
Product RangeFCI Power Edge Card 10035388 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts50Contacts
Card Thickness1.57mm
Pitch Spacing2.54mm
No. of Contacts50 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeFCI Power Edge Card 10035388 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
No. of Contacts
50 Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
50Contacts
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Body Orientation
Right Angle
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
FCI Power Edge Card 10035388 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
