Print Page
MHDRA51130
HDMI Connector, 19 Contacts, Receptacle, Panel Mount, Gold Plated Contacts, Zinc Body, MHDR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA51130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y3649
Product RangeMHDR Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.010 |
| 5+ | $16.070 |
| 10+ | $15.120 |
| 25+ | $13.940 |
| 50+ | $13.520 |
| 100+ | $12.830 |
| 250+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMHDRA51130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92Y3649
Product RangeMHDR Series
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPanel Mount
Contact TerminationThrough Hole Vertical
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product RangeMHDR Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for MHDRA51130
2 Products Found
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
MHDR Series
Gender
Receptacle
Contact Termination
Through Hole Vertical
Connector Body Material
Zinc Body
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
