Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17A3W3PM2N0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1151
Product RangeCOOLPOWER® LCC17 Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.840 |
| 5+ | $17.790 |
| 10+ | $16.730 |
| 25+ | $16.680 |
| 50+ | $16.630 |
| 100+ | $16.570 |
| 250+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$18.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLCC17A3W3PM2N0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49X1151
Product RangeCOOLPOWER® LCC17 Series
Technical Datasheet
Product RangeCOOLPOWER® LCC17 Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
COOLPOWER® LCC17 Series
Gender
Plug
No. of Contacts
3Contacts
Contact Type
3 Power
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
No. of Power Positions
3
Contact Termination Type
Solder Cup
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (1)
Alternatives for LCC17A3W3PM2N0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
