Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDB25SCopy
Newark Part No.01M2328
Product RangeSD Series
Your Part Number
478 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.270 |
| 25+ | $1.150 |
| 50+ | $1.120 |
| 100+ | $1.100 |
| 250+ | $1.050 |
| 500+ | $0.996 |
| 1000+ | $0.954 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDB25SCopy
Newark Part No.01M2328
Product RangeSD Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSD Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Bronze
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L77SDB25S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
