Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DEFRA09S
Newark Part No.99K7606
Product RangeDFR Series
Your Part Number
Technical Datasheet
406 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.210 |
| 25+ | $2.920 |
| 50+ | $2.870 |
| 100+ | $2.810 |
| 250+ | $2.670 |
| 500+ | $2.610 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL117DEFRA09S
Newark Part No.99K7606
Product RangeDFR Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDFR Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
DFR Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability