Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C009SAJ120
Newark Part No.01M3522
Product Range6E17 Series
Your Part Number
Technical Datasheet
636 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.160 | $2.480 |
| 10+ | $5.710 | $2.480 |
| 25+ | $5.420 | $2.480 |
| 50+ | $5.070 | $2.480 |
| 100+ | $4.780 | $2.480 |
| 250+ | $4.400 | $2.480 |
| 500+ | $4.310 | $2.480 |
| 1000+ | $3.950 | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No6E17C009SAJ120
Newark Part No.01M3522
Product Range6E17 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range6E17 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 6E17C009SAJ120 is a 9-position right-angle Board Mount Connector, 6E17 series, precision formed copper alloy contact with engagement area 30μinch (0.76μm) gold-plated finish, socket (female)-type contact. Spit arrowhead boardlock PC board mounting, #4-40 threaded hole panel mounting and tin-plated receptacle contact housing. The right angle commercial connectors provide high performance. The front metal shell helps to provide reduced EMI/RFI emissions and the contacts are selectively plated to provide additional high performance.
- Tin-plated steel shell
- UL94V-0 black glass-filled thermoplastic dielectric
- 5A Maximum current rating per contact
- 1000VAC/60 seconds Dielectric withstanding voltage
- 15mΩ Maximum contact resistance
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
6E17 Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability