Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-120-5003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F9928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $4.030 |
| 25+ | $3.940 |
| 50+ | $3.850 |
| 100+ | $3.430 |
| 250+ | $3.020 |
| 500+ | $2.630 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-120-5003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.96F9928
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorST
Convert To Fiber Optic ConnectorST
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 953-120-5003 is a single mode ST Adapter with metal body, D-hole flange mount and Zirconia ceramic alignment sleeve. The 953 series fiber optic ST connector utilizes a bayonet style mating concept to provide a secure, robust coupling mechanism. The enclosed spiral slotted coupling nut allows easy insertion in densely packed patch panels.
Applications
Communications & Networking, Test & Measurement
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
ST
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
ST
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
