Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-101-5010
Newark Part No.90F9549
Product Range953 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.550 |
| 500+ | $3.460 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 300
Multiple: 1
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No953-101-5010
Newark Part No.90F9549
Product Range953 Series
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeMultimode
Fibre Diameter128µm
Connector Body MaterialCeramic Body
Product Range953 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
128µm
Product Range
953 Series
Fibre Type
Multimode
Connector Body Material
Ceramic Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
