Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No944-125-6004Copy
Newark Part No.08B1545
Product Range944 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.860 |
Price for:Each
Minimum: 300
Multiple: 100
$2,058.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No944-125-6004Copy
Newark Part No.08B1545
Product Range944 Series
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorFC
Convert To Fiber Optic ConnectorFC
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeAPC
Product Range944 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
FC
Adapter Body Style
Straight Adapter
Product Range
944 Series
Convert From Fiber Optic Connector
FC
Body Material
Metal Body
Fiber Optic Connector Polish Type
APC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
