Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-405-5002
Newark Part No.08B1484
Product Range905 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 500+ | $9.590 |
| 1000+ | $9.220 |
Price for:Each
Minimum: 300
Multiple: 1
$3,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-405-5002
Newark Part No.08B1484
Product Range905 Series
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre Type-
Fibre Diameter-
Connector Body MaterialStainless Steel Body
Fiber Optic Connector Polish Type-
Product Range905 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
-
Fiber Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2020)
Fibre Type
-
Connector Body Material
Stainless Steel Body
Product Range
905 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
