Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-117-5000
Newark Part No.59M6258
Product Range905
Your Part Number
371 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
| 5+ | $11.560 |
| 10+ | $11.150 |
| 25+ | $11.000 |
| 50+ | $10.880 |
| 100+ | $10.750 |
| 250+ | $10.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-117-5000
Newark Part No.59M6258
Product Range905
Technical Datasheet
Fibre Optic Connector TypeSMA
Fibre Type-
Fibre Diameter-
Connector Body MaterialMetal Body
Product Range905
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Fibre Optic Connector Type
SMA
Fibre Diameter
-
Product Range
905
Fibre Type
-
Connector Body Material
Metal Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 905-117-5000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
