Print Page
165X11299XE
D SUB BACKSHELL, 45/180DEG, DB, ABS ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X11299XECopy
Newark Part No.61AK4768
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.350 |
| 25+ | $4.950 |
| 50+ | $4.610 |
| 100+ | $4.340 |
| 250+ | $4.090 |
| 500+ | $3.860 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X11299XECopy
Newark Part No.61AK4768
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle45°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate